
PXUS400-12NV1 | |
|---|---|
DigiKey Part Number | 5073-PXUS400-12NV1-ND |
Manufacturer | |
Manufacturer Product Number | PXUS400-12NV1 |
Description | ULTRASONIC PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.575" ~ 15.748" (40mm ~ 400mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 1.575" ~ 15.748" (40mm ~ 400mm) | |
Output Type | NPN-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,27000 € | 460,27 € |
| Unit Price without VAT: | 460,27000 € |
|---|---|
| Unit Price with VAT: | 547,72130 € |

