
PXUS3000-30NV15 | |
|---|---|
DigiKey Part Number | 5073-PXUS3000-30NV15-ND |
Manufacturer | |
Manufacturer Product Number | PXUS3000-30NV15 |
Description | ULTRASONIC PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 11.811" (200mm ~ 300mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Distance | 7.874" ~ 11.811" (200mm ~ 300mm) | |
Output Type | NPN-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,80000 € | 613,80 € |
| Unit Price without VAT: | 613,80000 € |
|---|---|
| Unit Price with VAT: | 730,42200 € |

