
PXUS1000-18IV15 | |
|---|---|
DigiKey Part Number | 5073-PXUS1000-18IV15-ND |
Manufacturer | |
Manufacturer Product Number | PXUS1000-18IV15 |
Description | ULTRASONIC PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.756" ~ 39.370" (70mm ~ 1000mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 2.756" ~ 39.370" (70mm ~ 1000mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,19000 € | 458,19 € |
| Unit Price without VAT: | 458,19000 € |
|---|---|
| Unit Price with VAT: | 545,24610 € |

