
PXUS-184003E3 | |
|---|---|
DigiKey Part Number | 5073-PXUS-184003E3-ND |
Manufacturer | |
Manufacturer Product Number | PXUS-184003E3 |
Description | ULTRASONIC DOUBLE SHEET SENSOR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" ~ 2.362" (20mm ~ 60mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" ~ 2.362" (20mm ~ 60mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass, Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 18V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.130,60000 € | 1.130,60 € |
| Unit Price without VAT: | 1.130,60000 € |
|---|---|
| Unit Price with VAT: | 1.345,41400 € |

