
PXUS-184003E1 | |
|---|---|
DigiKey Part Number | 5073-PXUS-184003E1-ND |
Manufacturer | |
Manufacturer Product Number | PXUS-184003E1 |
Description | ULTRASONIC DOUBLE SHEET SENSOR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" ~ 2.362" (20mm ~ 60mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer L-com | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 18V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.787" ~ 2.362" (20mm ~ 60mm) | Indicator LED |
Output Type NPN-NC | Package / Case Cylinder, Threaded - M18 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.116,54000 € | 1.116,54 € |
| Unit Price without VAT: | 1.116,54000 € |
|---|---|
| Unit Price with VAT: | 1.328,68260 € |

