PXSLSY-307PA-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,59000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18,10000 €
Datasheet
Optical Sensor Through-Beam 0.197" (5mm) PNP Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXSLSY-307PA-W

DigiKey Part Number
5073-PXSLSY-307PA-W-ND
Manufacturer
Manufacturer Product Number
PXSLSY-307PA-W
Description
SLOT SENSOR, Y-SHAPED, L.ON/D.ON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PNP Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP
Response Time
-
Operating Temperature
-25°C ~ 55°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,10000 €18,10 €
Manufacturers Standard Package
Unit Price without VAT:18,10000 €
Unit Price with VAT:21,53900 €