
PXSLKIM07-0204NP | |
|---|---|
DigiKey Part Number | 5073-PXSLKIM07-0204NP-ND |
Manufacturer | |
Manufacturer Product Number | PXSLKIM07-0204NP |
Description | SLOT SENSOR, INFRARED LABEL SENS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) PNP/NPN Module |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer L-com | Output Configuration PNP/NPN |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Sensing Distance 0.079" (2mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,64000 € | 149,64 € |
| Unit Price without VAT: | 149,64000 € |
|---|---|
| Unit Price with VAT: | 178,07160 € |

