
PXPEPTJ-T80PO-I | |
|---|---|
DigiKey Part Number | 5073-PXPEPTJ-T80PO-I-ND |
Manufacturer | |
Manufacturer Product Number | PXPEPTJ-T80PO-I |
Description | PHOTOELECTRIC SENSOR, SQUARE PBT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.575" (40mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 1.575" (40mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP50 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,04000 € | 60,04 € |
| Unit Price without VAT: | 60,04000 € |
|---|---|
| Unit Price with VAT: | 71,44760 € |

