Through-Beam Optical Sensor 4.9' (1.50m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXPEPTJ-T80PC-I

DigiKey Part Number
5073-PXPEPTJ-T80PC-I-ND
Manufacturer
Manufacturer Product Number
PXPEPTJ-T80PC-I
Description
PHOTOELECTRIC SENSOR, SQUARE PBT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 4.9' (1.50m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
L-com
Light Source
Infrared (850nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP64
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Fixed
Sensing Distance
4.9' (1.50m)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
12V ~ 24V
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,30000 €59,30 €
Manufacturers Standard Package
Unit Price without VAT:59,30000 €
Unit Price with VAT:70,56700 €