
PXPEPTJ-T150PO-I | |
|---|---|
DigiKey Part Number | 5073-PXPEPTJ-T150PO-I-ND |
Manufacturer | |
Manufacturer Product Number | PXPEPTJ-T150PO-I |
Description | PHOTOELECTRIC SENSOR, SQUARE PBT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 31.496" (800mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP64 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,04000 € | 60,04 € |
| Unit Price without VAT: | 60,04000 € |
|---|---|
| Unit Price with VAT: | 71,44760 € |

