
PXPEPTJ-T150PC-I | |
|---|---|
DigiKey Part Number | 5073-PXPEPTJ-T150PC-I-ND |
Manufacturer | |
Manufacturer Product Number | PXPEPTJ-T150PC-I |
Description | PHOTOELECTRIC SENSOR, SQUARE PBT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 31.496" (800mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer L-com | Light Source Infrared (850nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP64 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 31.496" (800mm) | Operating Temperature -25°C ~ 50°C |
Voltage - Supply 12V ~ 24V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 € | 59,30 € |
| Unit Price without VAT: | 59,30000 € |
|---|---|
| Unit Price with VAT: | 70,56700 € |

