
PXPEPTJ-T150NC-I | |
|---|---|
DigiKey Part Number | 5073-PXPEPTJ-T150NC-I-ND |
Manufacturer | |
Manufacturer Product Number | PXPEPTJ-T150NC-I |
Description | PHOTOELECTRIC SENSOR, SQUARE PBT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.197" ~ 1.181" (5mm ~ 30mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | Infrared (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,04000 € | 60,04 € |
| Unit Price without VAT: | 60,04000 € |
|---|---|
| Unit Price with VAT: | 71,44760 € |

