
PXPEMP2-410P-E | |
|---|---|
DigiKey Part Number | 5073-PXPEMP2-410P-E-ND |
Manufacturer | |
Manufacturer Product Number | PXPEMP2-410P-E |
Description | PHOTOELECTRIC SENSOR, FLAT STYLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer L-com | Light Source Infrared (650nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective, Convergent | Adjustment Type Fixed |
Sensing Distance 0.197" ~ 1.181" (5mm ~ 30mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,70000 € | 54,70 € |
| Unit Price without VAT: | 54,70000 € |
|---|---|
| Unit Price with VAT: | 65,09300 € |

