Reflective, Diffuse Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) PNP-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXPEM12-PHX2

DigiKey Part Number
5073-PXPEM12-PHX2-ND
Manufacturer
Manufacturer Product Number
PXPEM12-PHX2
Description
PHOTOELECTRIC SENSOR, M12 X 60MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) PNP-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 36V
Manufacturer
L-com
Output Configuration
PNP-NC
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Reflective, Diffuse
Adjustment Type
Adjustable
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm)
Operating Temperature
0°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,02000 €44,02 €
1036,41700 €364,17 €
10035,74460 €3.574,46 €
Manufacturers Standard Package
Unit Price without VAT:44,02000 €
Unit Price with VAT:52,38380 €