
PXPEM12-NKHX1 | |
|---|---|
DigiKey Part Number | 5073-PXPEM12-NKHX1-ND |
Manufacturer | |
Manufacturer Product Number | PXPEM12-NKHX1 |
Description | PHOTOELECTRIC SENSOR, M12 X 60MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.394" ~ 3.937" (10mm ~ 100mm) NPN-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.394" ~ 3.937" (10mm ~ 100mm) | |
Voltage - Supply | 10V ~ 36V | |
Response Time | - | |
Output Configuration | NPN-NC/NO | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 € | 44,58 € |
| 10 | 36,87500 € | 368,75 € |
| 100 | 32,43670 € | 3.243,67 € |
| Unit Price without VAT: | 44,58000 € |
|---|---|
| Unit Price with VAT: | 53,05020 € |

