Retroreflective Optical Sensor 118.110" (3m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXPEEST-200P

DigiKey Part Number
5073-PXPEEST-200P-ND
Manufacturer
Manufacturer Product Number
PXPEEST-200P
Description
PHOTOELECTRIC SENSOR, SQUARE PBT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 118.110" (3m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
L-com
Light Source
LED
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP65
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
118.110" (3m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,69000 €205,69 €
Manufacturers Standard Package
Unit Price without VAT:205,69000 €
Unit Price with VAT:244,77110 €