
PXPEEST-200N | |
|---|---|
DigiKey Part Number | 5073-PXPEEST-200N-ND |
Manufacturer | |
Manufacturer Product Number | PXPEEST-200N |
Description | PHOTOELECTRIC SENSOR, SQUARE PBT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.39" ~ 78.74" (10mm ~ 2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 € | 173,93 € |
| Unit Price without VAT: | 173,93000 € |
|---|---|
| Unit Price with VAT: | 206,97670 € |

