
PXPEESL-X30NO | |
|---|---|
DigiKey Part Number | 5073-PXPEESL-X30NO-ND |
Manufacturer | |
Manufacturer Product Number | PXPEESL-X30NO |
Description | PHOTOELECTRIC SENSOR, THIN STYLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) NPN |
Datasheet | Datasheet |
Category | Output Configuration NPN |
Manufacturer L-com | Light Source Orange LED |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Fixed |
Sensing Distance 0.39" ~ 78.74" (10mm ~ 2m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,33000 € | 165,33 € |
| Unit Price without VAT: | 165,33000 € |
|---|---|
| Unit Price with VAT: | 196,74270 € |

