
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PXM6011 | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Contains Strap, Dust Tight, Waterproof | |
Color | Gray | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

