
PXM6033TP | |
|---|---|
DigiKey Part Number | 5073-PXM6033TP-ND |
Manufacturer | |
Manufacturer Product Number | PXM6033TP |
Description | METAL CAT 5E COUPLER, FRONT PANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut, Rear Side Nut |
Manufacturer L-com | Ratings Cat5e |
Series | Shielding Unshielded |
Packaging Bulk | Shell Material, Finish Metal |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Type Coupler | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Features Circular Threaded Coupling | Shield Material Brass |
Mounting Type Panel Mount, Bulkhead | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,93000 € | 61,93 € |
| Unit Price without VAT: | 61,93000 € |
|---|---|
| Unit Price with VAT: | 73,69670 € |


