
PXINDTYN30-40NO | |
|---|---|
DigiKey Part Number | 5073-PXINDTYN30-40NO-ND |
Manufacturer | |
Manufacturer Product Number | PXINDTYN30-40NO |
Description | INDUCTIVE PROXIMITY SENSOR, CYLI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type NPN | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,71000 € | 121,71 € |
| Unit Price without VAT: | 121,71000 € |
|---|---|
| Unit Price with VAT: | 144,83490 € |

