
PXINDTLN18-16NO | |
|---|---|
DigiKey Part Number | 5073-PXINDTLN18-16NO-ND |
Manufacturer | |
Manufacturer Product Number | PXINDTLN18-16NO |
Description | INDUCTIVE PROXIMITY SENSOR, CYLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.63" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.63" (16mm) | Indicator LED |
Output Type NPN | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,80000 € | 61,80 € |
| Unit Price without VAT: | 61,80000 € |
|---|---|
| Unit Price with VAT: | 73,54200 € |

