
PXINDTLN08-04NO-E1 | |
|---|---|
DigiKey Part Number | 5073-PXINDTLN08-04NO-E1-ND |
Manufacturer | |
Manufacturer Product Number | PXINDTLN08-04NO-E1 |
Description | INDUCTIVE PROXIMITY SENSOR, CYLI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 € | 45,67 € |
| Unit Price without VAT: | 45,67000 € |
|---|---|
| Unit Price with VAT: | 54,34730 € |

