
PXIND-63002LA | |
|---|---|
DigiKey Part Number | 5073-PXIND-63002LA-ND |
Manufacturer | |
Manufacturer Product Number | PXIND-63002LA |
Description | INDUCTIVE PROXIMITY SENSOR, CYLI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type 2-Wire | Package / Case Cylinder |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 53,46670 € |

