
PXIND-63001LA | |
|---|---|
DigiKey Part Number | 5073-PXIND-63001LA-ND |
Manufacturer | |
Manufacturer Product Number | PXIND-63001LA |
Description | INDUCTIVE PROXIMITY SENSOR, CYLI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,50000 € | 45,50 € |
| Unit Price without VAT: | 45,50000 € |
|---|---|
| Unit Price with VAT: | 54,14500 € |

