Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXIND-62001A

DigiKey Part Number
5073-PXIND-62001A-ND
Manufacturer
Manufacturer Product Number
PXIND-62001A
Description
INDUCTIVE PROXIMITY SENSOR, CYLI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass
Manufacturer
L-com
Voltage - Supply
90 VAC ~ 250 VAC
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 75°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.039" (1mm)
Indicator
LED
Output Type
2-Wire
Package / Case
Cylinder
Shielding
Shielded
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,29000 €51,29 €
Manufacturers Standard Package
Unit Price without VAT:51,29000 €
Unit Price with VAT:61,03510 €