
PXDPCMLD21-500A-485 | |
|---|---|
DigiKey Part Number | 5073-PXDPCMLD21-500A-485-ND |
Manufacturer | |
Manufacturer Product Number | PXDPCMLD21-500A-485 |
Description | LASER DISPLACEMENT SENSOR, CLASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 27.56" (30 ~ 70cm) Analog, Digital, NPN, PNP, RS-422 Output |
Datasheet | Datasheet |
Category | Sensing Distance 11.81" ~ 27.56" (30 ~ 70cm) |
Manufacturer L-com | Output Type Analog, Digital, NPN, PNP, RS-422 |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,28000 € | 570,28 € |
| Unit Price without VAT: | 570,28000 € |
|---|---|
| Unit Price with VAT: | 678,63320 € |

