
PXDPCMLD21-220A-485 | |
|---|---|
DigiKey Part Number | 5073-PXDPCMLD21-220A-485-ND |
Manufacturer | |
Manufacturer Product Number | PXDPCMLD21-220A-485 |
Description | LASER DISPLACEMENT SENSOR, CLASS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 4.72" ~ 12.60" (12 ~ 32cm) Analog, Digital, NPN, PNP, RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 4.72" ~ 12.60" (12 ~ 32cm) | |
Output Type | Analog, Digital, NPN, PNP, RS-422 | |
Voltage - Supply | 12V ~ 24V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,46000 € | 577,46 € |
| Unit Price without VAT: | 577,46000 € |
|---|---|
| Unit Price with VAT: | 687,17740 € |

