Optical Sensor 2.56" ~ 5.31" (7 ~ 14cm) Analog, Digital, NPN, PNP, RS-422 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXDPCMLD21-100A-485

DigiKey Part Number
5073-PXDPCMLD21-100A-485-ND
Manufacturer
Manufacturer Product Number
PXDPCMLD21-100A-485
Description
LASER DISPLACEMENT SENSOR, CLASS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optical Sensor 2.56" ~ 5.31" (7 ~ 14cm) Analog, Digital, NPN, PNP, RS-422 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
2.56" ~ 5.31" (7 ~ 14cm)
Output Type
Analog, Digital, NPN, PNP, RS-422
Voltage - Supply
12V ~ 24V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1577,46000 €577,46 €
Manufacturers Standard Package
Unit Price without VAT:577,46000 €
Unit Price with VAT:687,17740 €