
PXCNTMR-T6-LED | |
|---|---|
DigiKey Part Number | 5073-PXCNTMR-T6-LED-ND |
Manufacturer | |
Manufacturer Product Number | PXCNTMR-T6-LED |
Description | CONTACT SENSOR, CYLINDRICAL, THR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M6 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer L-com | Material - Body Stainless Steel |
Series | Voltage - Supply 5V ~ 24V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,26000 € | 190,26 € |
| Unit Price without VAT: | 190,26000 € |
|---|---|
| Unit Price with VAT: | 226,40940 € |

