
PXCNTMR-T6-B | |
|---|---|
DigiKey Part Number | 5073-PXCNTMR-T6-B-ND |
Manufacturer | |
Manufacturer Product Number | PXCNTMR-T6-B |
Description | CONTACT SENSOR, CYLINDRICAL, THR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | NPN-NC/NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 5V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,94000 € | 177,94 € |
| Unit Price without VAT: | 177,94000 € |
|---|---|
| Unit Price with VAT: | 211,74860 € |

