
PXCAPCKN12-06NO | |
|---|---|
DigiKey Part Number | 5073-PXCAPCKN12-06NO-ND |
Manufacturer | |
Manufacturer Product Number | PXCAPCKN12-06NO |
Description | CAPACITIVE PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" ~ 0.236" (1mm ~ 6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.039" ~ 0.236" (1mm ~ 6mm) | |
Output Type | NPN | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,74000 € | 95,74 € |
| Unit Price without VAT: | 95,74000 € |
|---|---|
| Unit Price with VAT: | 113,93060 € |

