
PXCAP30-3015NC | |
|---|---|
DigiKey Part Number | 5073-PXCAP30-3015NC-ND |
Manufacturer | |
Manufacturer Product Number | PXCAP30-3015NC |
Description | CAPACITIVE PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0" ~ 0.590" (0mm ~ 15mm) IP54 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0" ~ 0.590" (0mm ~ 15mm) | |
Output Type | NPN | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass | |
Voltage - Supply | 6V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP54 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 € | 54,10 € |
| Unit Price without VAT: | 54,10000 € |
|---|---|
| Unit Price with VAT: | 64,37900 € |

