
PXCAP30-3010NB | |
|---|---|
DigiKey Part Number | 5073-PXCAP30-3010NB-ND |
Manufacturer | |
Manufacturer Product Number | PXCAP30-3010NB |
Description | CAPACITIVE PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0" ~ 0.394" (0mm ~ 10mm) IP54 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 6V ~ 36V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP54 |
Sensing Distance 0" ~ 0.394" (0mm ~ 10mm) | Indicator LED |
Output Type NPN | Package / Case Cylinder, Threaded - M30 |
Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,55000 € | 55,55 € |
| Unit Price without VAT: | 55,55000 € |
|---|---|
| Unit Price with VAT: | 66,10450 € |

