Capacitive Proximity Sensor 0" ~ 0.590" (0mm ~ 15mm) IP54 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXCAP30-2015B

DigiKey Part Number
5073-PXCAP30-2015B-ND
Manufacturer
Manufacturer Product Number
PXCAP30-2015B
Description
CAPACITIVE PROXIMITY SENSOR, CYL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0" ~ 0.590" (0mm ~ 15mm) IP54 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0" ~ 0.590" (0mm ~ 15mm)
Output Type
2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass
Voltage - Supply
90 VAC ~ 250 VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP54
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,80000 €55,80 €
Manufacturers Standard Package
Unit Price without VAT:55,80000 €
Unit Price with VAT:66,40200 €