
PXCAP18-2008A | |
|---|---|
DigiKey Part Number | 5073-PXCAP18-2008A-ND |
Manufacturer | |
Manufacturer Product Number | PXCAP18-2008A |
Description | CAPACITIVE PROXIMITY SENSOR, CYL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0" ~ 0.315" (0mm ~ 8mm) IP54 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS), Nickel-Plated Brass |
Manufacturer L-com | Voltage - Supply 90 VAC ~ 250 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP54 |
Sensing Distance 0" ~ 0.315" (0mm ~ 8mm) | Indicator LED |
Output Type 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,59000 € | 49,59 € |
| Unit Price without VAT: | 49,59000 € |
|---|---|
| Unit Price with VAT: | 59,01210 € |

