
PX0957/S | |
|---|---|
DigiKey Part Number | 5073-PX0957/S-ND |
Manufacturer | |
Manufacturer Product Number | PX0957/S |
Description | PANEL MOUNT FEMALE CIRCULAR OUTL |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Quick Connect - 0.189" (4.8mm) |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Quick Connect - 0.189" (4.8mm) | Contact Material Brass |
Fastening Type Push-Pull | Applications General Purpose |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0552 | Bulgin | 57 | 708-2621-ND | 8,39000 € | Parametric Equivalent |


