
PX0941/05/S | |
---|---|
DigiKey Part Number | 5073-PX0941/05/S-ND |
Manufacturer | |
Manufacturer Product Number | PX0941/05/S |
Description | FLANGE MOUNT CONNECTOR PX0941 SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 1500V, 2300V | |
Cable Opening | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,71000 € | 57,71 € |
Unit Price without VAT: | 57,71000 € |
---|---|
Unit Price with VAT: | 68,67490 € |