
Category | Primary Material Plastic |
Manufacturer L-com | Material Polyamide (PA), Nylon |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Clamping Ring, Sealing Gland |
Type Backshell | Ingress Protection IP68 - Dust Tight, Waterproof |
Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | Material Flammability Rating UL94 V-0 |
Cable Exit 180° | For Use With/Related Products Buccaneer®, Standard Front Panel Mount Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |

