
PX0777/6POLE | |
|---|---|
DigiKey Part Number | 5073-PX0777/6POLE-ND |
Manufacturer | |
Manufacturer Product Number | PX0777/6POLE |
Description | IN-LINE SEALED CABLE JOINER PX07 |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black |
Category | Accessory Type Cable Joiner |
Manufacturer L-com | For Use With/Related Products Cable, 3.5 ~ 5.0mm |
Series | Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Features 6 Pole, Dust Tight, Waterproof |
Part Status Obsolete | Color Black |

