
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Panel Mount Connectors | |
Shell Size - Insert | - | |
Material | Polyimide | |
Features | Spring Loaded | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 $ | 17,46 $ |
| Unit Price without VAT: | 17,46000 $ |
|---|---|
| Unit Price with VAT: | 20,77740 $ |

