
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 6A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

