
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0551 | Bulgin | 105 | 708-2620-ND | 23,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,93000 € | 25,93 € |
| Unit Price without VAT: | 25,93000 € |
|---|---|
| Unit Price with VAT: | 30,85670 € |


