
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer L-com | Operating Temperature -35°C ~ 70°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC, 42VDC |
Connector Type USB - mini AB | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Panel Mount, Through Hole | Shell/Shielding Material Steel |
Mounting Feature Bulkhead - Front Side Nut | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,23000 € | 21,23 € |
| Unit Price without VAT: | 21,23000 € |
|---|---|
| Unit Price with VAT: | 25,26370 € |

