
PX0457 | |
|---|---|
DigiKey Part Number | 5073-PX0457-ND |
Manufacturer | |
Manufacturer Product Number | PX0457 |
Description | REAR PANEL MOUNT CONNECTOR 400 S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Header 0.35' (107.0mm) |
Datasheet | Datasheet |
Category | Connector Type USB Mini AB (6 pos) Male Plug to Rectangular 6 pos Header |
Manufacturer L-com | Length 0.35' (107.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

