New at DigiKey
RF ANTENNA General Purpose Whip, Straight SMB Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0409

DigiKey Part Number
5073-PX0409-ND
Manufacturer
Manufacturer Product Number
PX0409
Description
850-900MHZ, 1800MHZ, 1900MHZ OMN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMB Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
875MHz, 1.8GHz, 1.9GHz
Frequency Range
850MHz ~ 900MHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
2
Return Loss
-
Gain
-
Features
-
Termination
SMB
Ingress Protection
IP68
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
3.602" (91.50mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,49000 €58,49 €
1048,45300 €484,53 €
2545,94520 €1.148,63 €
10043,19000 €4.319,00 €
Manufacturers Standard Package
Unit Price without VAT:58,49000 €
Unit Price with VAT:69,60310 €