
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 455MHz | |
Frequency Range | 440MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMB | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.602" (91.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,61000 € | 49,61 € |
| 10 | 40,90300 € | 409,03 € |
| 25 | 38,72720 € | 968,18 € |
| 100 | 36,33630 € | 3.633,63 € |
| Unit Price without VAT: | 49,61000 € |
|---|---|
| Unit Price with VAT: | 59,03590 € |

