
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMB | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.602" (91.50mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,12000 € | 45,12 € |
| 10 | 37,09400 € | 370,94 € |
| 25 | 35,08920 € | 877,23 € |
| 100 | 32,88630 € | 3.288,63 € |
| 250 | 31,83636 € | 7.959,09 € |
| Unit Price without VAT: | 45,12000 € |
|---|---|
| Unit Price with VAT: | 53,69280 € |

