
PT9503-1000KV6KB2C6 | |
|---|---|
DigiKey Part Number | 5073-PT9503-1000KV6KB2C6-ND |
Manufacturer | |
Manufacturer Product Number | PT9503-1000KV6KB2C6 |
Description | 0~1MPA, 5VDC SUPPLY,0.5~4.5VDC S |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |

