
PT211A-210 | |
|---|---|
DigiKey Part Number | 5073-PT211A-210-ND |
Manufacturer | |
Manufacturer Product Number | PT211A-210 |
Description | PRESSURE SENSOR, COMPACT, 25 MPA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 3625.94PSI (25000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±5% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 10878PSI (75000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 € | 173,93 € |
| Unit Price without VAT: | 173,93000 € |
|---|---|
| Unit Price with VAT: | 206,97670 € |

